| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829261-6 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Female Screwlocks |
| Screw Length: | 12.7 mm, .5 in |
| Thread Length: | .311 in, 7.9 mm |
| Package Quantity: | 1000 |
| GPL: | 250 |
| Packaging: | Carton |
| GPL Description: | Data and Devices |
| Product Code: | 5793 |
| Screw Hole Thread Size: | 4-40 UNC 2B (Female), M3 (Male) |
| Connector Product Type: | Accessory |
| Mating Thread Size: | 14702 |
| Screwlock Style: | Screwlock Only |
| Part Aliases: | 829261-6 |
| SKU: | AMP829261-6 |
829261-6
| Heilind Number: | AMP829261-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 829261-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate the security and stability of your connectivity solutions with our HD Female Screwlock accessory. Designed for seamless integration with a variety of applications, this durable screwlock ensures a reliable connection. With a screw length of 0.5 inches and a thread length of 0.311 inches, it offers a perfect fit for your projects. Each package includes 1000 units, providing ample supply for your needs. Compliant with RoHS standards, this essential component guarantees both performance and environmental responsibility. Whether for professional or personal use, the HD Female Screwlock is an indispensable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 174888-1 | ![]() |


