| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829394-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .024 in, .63 mm |
| Mating Post Length: | .267 in, 6.8 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .132 in, 3.36 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 829394-4 |
| SKU: | AMP829394-4 |
829394-4
Specifications
Detailed Description
Discover the AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a durable housing made of Polybutylene Terephthalate, these headers feature two rows of pins for secure Through Hole - Solder termination. Crafted with Phosphor Bronze contacts and a pitch of 2.54mm (.1 in), they ensure reliable signal transmission. The UL 94V-0 housing in vibrant green offers enhanced safety, while the Gold plating on the contact mating area guarantees optimal conductivity. Suitable for industrial applications, these headers are Wave solder capable and compliant with lead-free solder processes. With a standard profile and PCB mount orientation, they facilitate easy installation. Whether you're assembling circuit boards or designing electronic systems, the AMPMODU Headers are the perfect choice for seamless connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215307-4 | ![]() | |
| TE Connectivity 925367-4 | ![]() | |
| TE Connectivity 5146140-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/29/2012 | P-12-007877 - Manufacturing location change. | Download | |||


