| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829492-4 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass, CuZn |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 600 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5463 |
| Post Size: | .024 in, .025 in, .63 mm, .64 mm |
| Mating Post Length: | .276 in, 7 mm |
| Dielectric Withstanding Voltage: | 1000 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .124 in, 3.15 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 829492-4 |
| SKU: | AMP829492-4 |
829492-4
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, featuring a durable PCT housing in sleek black. With three rows of 12 gold-plated brass pins, these headers ensure reliable signal transmission at a .1-inch pitch. Suitable for industrial applications, they meet UL 94V-0 standards for material flammability. Solder termination and a wide operating temperature range of -65 to 105 °C make them versatile for various environments. Designed for vertical mounting on circuit boards, these headers offer a secure and efficient PCB connection solution. With a package quantity of 600, they are ideal for bulk usage in your projects. Trust in the quality and performance of these headers for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103817-2 | ![]() | |
| TE Connectivity 5-103817-2 | ![]() |


