| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84533-8 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 240 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 8 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .189 in, 4.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 13.75 mm, .541 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .346 in, 8.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Contact Mating Location: | Top |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84533-8 |
| SKU: | AMP84533-8 |
84533-8
Specifications
Detailed Description
Ensure seamless signal transmission in your electronic devices with this 1A FPC Connector Assembly. Designed for board mount installation, this right-angle receptacle features 8 contacts in a single row, accommodating FPC/FFC cables. Crafted with durable Polybutylene Terephthalate housing and Phosphor Bronze contacts plated with tin, it guarantees reliable performance even in demanding environments. With a pitch of 1.25mm and a voltage rating of 50V AC, it meets the needs of various signal circuit applications. The connector's compact design, with a height of 4.8mm and a width of 8.8mm, allows for efficient PCB integration. Operating within a wide temperature range of -40 to 85°C, it is suitable for diverse industrial settings. This Tray-packaged connector, compliant with RoHS regulations, is ideal for data and device connectivity in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84534-8 | ![]() |


