| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 84534-7 |
| Series: | FPC |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 2600 |
| Cable Type: | FPC/FFC |
| Number of Positions: | 7 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 961 |
| Tail Length: | .126 in, 3.2 mm |
| Packaging: | Box, Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.49 µin, .8 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .307 in, 7.8 mm |
| PCB Retention Type: | Kinked Solder Tails |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | 7276 |
| Contact Design: | Single Beam |
| Contact Layout: | Staggered Type A |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12.5 mm, .492 in |
| Connector System: | Flex-to-Board |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Finish: | Bright |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .189 in, 4.8 mm |
| PCB Mount Alignment: | With |
| Insertion Force: | Non-ZIF |
| Flex Cable Thickness: | .012 in, .3 mm |
| Circuit Identification Feature: | With |
| Part Aliases: | 84534-7 |
| SKU: | AMP84534-7 |
84534-7
Specifications
Detailed Description
Easily connect and transmit signals with this FPC Connector Assembly. Featuring a housing made of durable Polybutylene Terephthalate - GF in a sleek white color, this board mount connector is designed for vertical mounting orientation with through-hole termination. With a pitch of 1.25mm and 7 positions, it ensures secure and efficient data transmission in various circuit applications. The contact sockets are made of phosphor bronze with tin plating, providing reliable conductivity. Operating in a wide temperature range of -40 to 85°C, this connector is suitable for diverse environments. Its compact size, measuring at 12.5mm in length and 4.8mm in width, makes it ideal for space-saving installations. With RoHS compliance and featuring kinked solder tails for PCB retention, it offers both environmental and mechanical reliability. Whether used in industrial machinery or electronic devices, this connector is a dependable solution for signal transmission needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84533-7 | ![]() |


