84953-7

Heilind Number:AMP84953-7
Manufacturer:TE Connectivity
Manufacturer Number:84953-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.TOP CONT.ASSY 7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84953-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 3.8 µm
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 3.8 µm
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:14.92 mm, .587 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:84953-7
SKU:AMP84953-7

Detailed Description

The FPC Connector Assembly is a high-quality component designed for efficient board mounting in various electronic applications. Featuring a receptacle gender and right-angle body orientation, it ensures secure and space-saving connections. With a 1A amperage rating and 200V AC voltage capacity, it reliably transmits signals. The contact layout, single beam design, and inline arrangement guarantee optimal data transmission. Made of durable LCP housing material with tin plating on phosphor bronze contacts, it offers excellent conductivity and longevity. Suitable for FPC/FFC cables, it has 7 contacts, a 1mm pitch, and is RoHS compliant, meeting environmental standards. The connector is tape and reel packaged for convenient handling and has a wide operating temperature range of -40 to 85°C (-40 to 185°F), making it versatile for various circuit applications. Perfect for use in signal transmission, it is a crucial component in data and device connectivity solutions.