84982-7

Heilind Number:AMP84982-7
Manufacturer:TE Connectivity
Manufacturer Number:84982-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT V ASSY 7P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84982-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Straight
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:800
Cable Type:FPC/FFC
Number of Positions:7
Housing Color:Natural
Mount Orientation:Vertical
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.22 in, 5.6 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:7276
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:.354 in, 9 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.173 in, 4.4 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:84982-7
SKU:AMP84982-7

Detailed Description

Easily connect your Flexible Printed Circuit (FPC) with our 1A Connector Assembly. Designed for board mount, this straight-receptacle connector features 7 contacts in a single row, allowing for seamless signal transmission. Constructed with durable Nylon GF housing and tin-plated phosphor bronze contacts, it ensures reliable performance in temperatures ranging from -20 to 85°C. Perfect for signal applications, this FPC connector is tape & reel packaged, making it convenient for high-volume assembly. Embrace efficient and secure connectivity with this essential component in your electronic devices.