84981-8

Heilind Number:AMP84981-8
Manufacturer:TE Connectivity
Manufacturer Number:84981-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FFC SMT H ASSY 8P EMBOSS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 84981-8
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:185 °F, 85 °C
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Tail Length:.028 in, 7 mm
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:11 mm, .433 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.248 in, 6.3 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Top
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:84981-8
SKU:AMP84981-8

Detailed Description

Enhance your connectivity with our 8-contact FPC Connector Assembly, designed for seamless integration on circuit boards. Featuring a right-angle, surface-mount design, this receptacle boasts a durable nylon housing and phosphor bronze contacts with tin plating, ensuring reliable signal transmission. With a pitch of 1 mm, it offers precise alignment for FPC/FFC cable connections. Operating at temperatures ranging from -20 to 85 °C, it guarantees performance in various environments. The compact form factor, measuring just 11 mm in length and 6.3 mm in width, makes it ideal for space-constrained applications. RoHS compliant and offering a package quantity of 1500, this connector is perfect for high-volume production in data and device applications. Elevate your connectivity solutions with this high-quality FPC connector.