| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 859527-1 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Mount Type: | Bulkhead |
| Voltage: | 2700 V DC |
| Contact Type: | Socket |
| Minimum Wire Size: | .5 mm² |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP859527-1 |
859527-1
Specifications
Detailed Description
Easily establish high-voltage connections with this LGH Flanged Receptacle. Designed for secure bulkhead mounting, this female connector features six socket contacts for efficient power transfer. With a maximum voltage rating of 2700 V DC, it ensures reliable performance in demanding applications. Suitable for wire sizes as small as 0.5 mm², it offers versatility in installation. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this RoHS-compliant connector is a dependable choice for critical power transmission needs. Its robust construction and compliance with industry standards make it an essential component for various electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-2 | SHORT POINT CONT 15 DPLX STMPD LF | ![]() |
| TE Connectivity 1658613-4 | 09 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 3-643817-7 | 07P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 51864-4 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-4 | Cut Strip - TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640136-6 | 06P EDGE CONN HSG, BIF-LEAF | ![]() |
| TE Connectivity 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
| TE Connectivity 965643-1 | ABDECKKAPPE F42P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | PCN-25-266082 - Manufacturing Location Change. Update the production print to use TE Aerospace Defense and Marine Business Unit components. There is no change in Form/Fit/Function of the part. No changes to the design of these components are being made with this Product Change Notice. Only the manufacturing location of these components is changing. TE Connectivity is moving the machining and/or plating of these components from TE's Norwood MA location to another TE Manufacturing location or to a TE Connectivity approved supplier. The new manufacturing location(s) are under a certified quality management system according to industry standards. An internal evaluation and first article based on our specifications will be executed before any parts will be delivered. REF PCN-22-022546 | Download | |||
| 10/16/2015 | E-15-014587 - Product Improvement. Adding laser marking as a marking option. | Download | |||
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||


