| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86402-4 |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 3.08 |
| Overall Length: | 1.48 |
| Pitch: | .1 in, 3.18 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .12 in, 3.08 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5210 |
| Contact Layout: | Inline |
| Connector Length: | 1.48 in, 37.71 mm |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 86402-4 |
| SKU: | AMP86402-4 |
86402-4
| Heilind Number: | AMP86402-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 86402-4 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our AMPMODU IV/V housing connector, designed for high-performance applications. Featuring a durable nylon housing with 12 beryllium copper contacts, this receptacle ensures reliable signal transmission. With a compact size and black housing color, it seamlessly integrates into various systems. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -65 to 105 °C ensures suitability for diverse environments. Ideal for industrial use, this connector, terminated to wire and cable, offers versatility and convenience. RoHS compliant and available in a package of 250, it's the perfect choice for your PCB assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 86402-1 | ![]() |


