86434-1

Heilind Number:AMP86434-1
Manufacturer:TE Connectivity
Manufacturer Number:86434-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD I RECP LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86434-1
Series:AMPMODU MOD 1
Amperage:5 A
Gender:Female
Contact Material:Phosphor Bronze
Contact Plating:Tin
Contact Type:Socket
Package Quantity:1000
Contact Amperage:5 A
Contact Resistance:12 mΩ
Insulation Resistance:5000 MΩ
GPL:274
Mating Entry Location:Side
Packaging:Loose Piece
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.0066 µm, 79 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 - .103 in, 1.4 - 2.62 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5202
ECCN:EAR99
Dielectric Withstanding Voltage:1200 V AC
Applied_Pressure:High
Termination Post Tail Length:.145 in, 3.68 mm
Wire Insulation Support:Without
PCB Contact Termination Area Plating Thickness:2.007 µm, 79 µin
Contact Orientation:Horizontal
Part Aliases:2-42939-5676 86434-1
SKU:AMP86434-1

Detailed Description

Enhance your connectivity with our MOD I RECP LP, a crucial component in the AMPMODU MOD 1 series. Crafted for impeccable performance, this female socket features phosphor bronze contact material with tin plating, ensuring reliable conductivity. With a contact amperage of 5A and an insulation resistance of 5000 MΩ, it guarantees efficient power transmission in industrial settings. Operating smoothly in temperatures ranging from -65 to 105°C, this contact is designed for durability. Its horizontal orientation and high applied pressure capability make it suitable for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential connector contact.