| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 86566-4 |
| Amperage: | 2 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Wire Type: | Round Wire, Discrete |
| GPL: | 323 |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5176 |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Cable-to-Cable |
| Accepts Wire Insulation Diameter: | .04 - .056 in, 1.02 - 1.42 mm |
| Conductor Width: | 1.27 mm, 1.82 mm |
| Part Aliases: | 86566-4 |
| SKU: | AMP86566-4 |
86566-4
Specifications
Detailed Description
Efficiently connect cables with our FFC RECP CRIMP S-I, designed for seamless signal transmission in a variety of applications. This Cable Mount (Free-Hanging) connector features a crimp termination method, ensuring secure and reliable contact. With a contact pitch of 2.54 mm (.1 in) and socket contact type, it accommodates round wire in the 22-26 AWG range. The contact material of phosphor bronze, along with gold flash/palladium nickel plating in the mating area, guarantees optimal conductivity. Operating temperature ranges from -65 to 105°C (-85 to 221°F), making it suitable for diverse environments. RoHS compliant and suitable for lead-free solder processes, this connector meets stringent quality standards. Perfect for use in data and device applications, it comes in a reel packaging for convenience. Experience seamless connectivity with our FFC RECP CRIMP S-I.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151980-1 | TE Connectivity 86566-4 Application Tooling | ![]() |
| TE Connectivity 2151980-2 | TE Connectivity 86566-4 Application Tooling | ![]() |
| TE Connectivity 7-2151980-7 | TE Connectivity 86566-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 86566-4 Application Tooling | ![]() |


