| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867823-1 |
| Gender: | Female |
| Number of Contacts: | 1 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 7500 V DC |
| Contact Type: | Socket |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP867823-1 |
867823-1
Specifications
Detailed Description
Easily connect power lines with the LGH Single Line Micro-Min Plug. Designed for seamless integration, this high-voltage socket offers reliable performance in a range of environments, with a durable construction that can withstand temperatures from -55 to 125°C (-67 to 257°F). Pre-terminated for convenient installation, it ensures a secure and efficient connection for power transmission. With RoHS compliance and a female gender designation, it's a versatile and eco-friendly solution for your circular power connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 867824-1 | LGH SGL LINE MICRO-MIN RECEPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||


