| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 867824-1 |
| Termination Method: | Pre-Terminated to Cable |
| Voltage: | 7500 V DC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Product: | Circular Power Connectors |
| Product Type: | Lead Assembly |
| SKU: | AMP867824-1 |
867824-1
Specifications
Detailed Description
Enhance your power connectivity with the LGH Single Line Micro-Min Receptacle. Designed for high-performance applications, this lead assembly features a pin contact type and is pre-terminated to cable for easy installation. With a maximum voltage rating of 7500 V DC, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this RoHS-compliant connector meets stringent environmental standards. Perfect for Circular Power Connectors, it's an essential component for any power system. Upgrade your connectivity with this premium quality micro-min receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 867823-1 | LGH SGL LINE MICRO-MIN PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2014 | P-14-010147 - Product improvement. TE Connectivity has added an additional marking process to the LGH connector product family. As an alternative to ink marking, laser marking has been added to all parts when appropriate to improve legibility and permanency. | Download | |||


