| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87022-9 |
| Series: | AMPMODU IV/V |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Contact Length: | 11.25 mm, .443 in |
| Package Quantity: | 20000 |
| PCB Hole Diameter: | .036 in, .91 mm |
| Contact Amperage: | 3 A |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5203 |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Contact Shape: | Square |
| Wire Insulation Support: | Without |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| Contact Mating Area Length: | .278 in, 7.06 mm |
| Contact Orientation: | Straight |
| Amperage: | 3 A |
| Part Aliases: | 87022-9 |
| SKU: | AMP87022-9 |
87022-9
Specifications
Detailed Description
Introducing the MOD II POST PLTD 15 AU, a crucial component in the AMPMODU IV/V series. Constructed with durable Phosphor Bronze, this pin contact boasts a contact length of 11.25 mm, ideal for secure connections. With a contact amperage of 3 A, it ensures reliable power transmission in industrial settings. Featuring gold plating on the mating area and PCB contact terminals, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's suitable for diverse applications. RoHS compliant and designed for lead-free solder processes, it's both environmentally friendly and high-performing. Perfect for use in printed circuit boards, this straight contact offers exceptional quality and longevity. With a package quantity of 20,000, it's a cost-effective solution for your connectivity needs. Elevate your projects with the unmatched reliability of the MOD II POST PLTD 15 AU.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87022-7 | ![]() | |
| TE Connectivity 6-87022-6 | ![]() |


