| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87215-5 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 015 |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87215-5 |
| SKU: | AMP87215-5 |
87215-5
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for reliable connections in electronic assemblies. With CSA LR7189 and UL E28476 standards met, these headers boast a 16-pin, 2-row configuration for versatile applications. Featuring a straight body orientation and through-hole solder termination method, they ensure secure and stable attachment to PCBs. The housing, made of flame-retardant thermoplastic in sleek black, offers durability and safety. Gold-plated phosphor bronze contacts with a 3A amperage rating guarantee efficient power transmission. Operating in a wide temperature range from -65 to 105°C, these headers are ideal for industrial use. With a packaging quantity of 100, they are convenient for bulk installations. RoHS compliant and lead-free solder capable, they prioritize environmental responsibility. Trust in the quality and performance of our PCB Pin Headers for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5535512-8 | ![]() | |
| TE Connectivity 1-87456-1 | ![]() | |
| TE Connectivity 1-87456-2 | ![]() | |
| TE Connectivity 5-535598-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2021 | E-20-014221 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||
| 01/25/2018 | P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. | Download | |||


