87220-8

Heilind Number:AMP87220-8
Manufacturer:TE Connectivity
Manufacturer Number:87220-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

08 MODII HDR SRST UNSHRD .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87220-8
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:200
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:015
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87220-8
SKU:AMP87220-8

Detailed Description

Enhance your PCB assembly with our AMPMODU Headers, designed for reliable connectivity in industrial settings. These straight headers feature 8 gold-plated contacts, each capable of carrying 3A of current. With a pitch of 2.54mm and UL 94V-0 rated thermoplastic housing, they ensure stable performance even in harsh environments. The through-hole solder termination method guarantees secure attachment to your circuit board, while the black housing color adds a sleek touch to your assembly. Meeting UL E28476 and CSA LR7189 standards, these headers offer peace of mind in terms of quality and safety. Whether for wave soldering or manual assembly, these headers are versatile and dependable. Upgrade your electronic projects with these high-quality PCB connectors.