87221-3

Heilind Number:AMP87221-3
Manufacturer:TE Connectivity
Manufacturer Number:87221-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 MODII HDR SRST UNSHRD .150

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87221-3
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.15 in, 3.81 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:100
Number of Positions:4
Mount Orientation:Vertical
GPL:015
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5233
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:50 µin
Material Flammability Standard:UL 94V-0
Part Aliases:87221-3
SKU:AMP87221-3

Detailed Description

Introducing a versatile addition to the AMPMODU Headers series, this straight orientation connector features a thermoplastic housing and gold contact plating, meeting stringent UL 94V-0 flammability standards. Ideal for PCB applications, it offers four square pin contacts with through-hole solder termination, ensuring secure and reliable connectivity. With a pitch of 3.81mm (.15in), this header is designed for vertical mounting on printed circuit boards. Wave solder capable up to 240°C, it facilitates efficient assembly processes while complying with RoHS regulations for lead-free soldering. Each tray-packaged unit includes 100 connectors, ready to streamline your industrial electronic projects.