| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87224-2 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87224-2 |
| SKU: | AMP87224-2 |
87224-2
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed to meet stringent CSA and UL standards for reliable performance. With a housing made of durable thermoplastic and gold-plated phosphor bronze contacts, these headers ensure high conductivity and longevity. Featuring two contacts in a straight orientation with a 2.54mm pitch, they offer easy through-hole solder termination. The black housing color and industrial-grade construction make them suitable for a wide range of applications. With a package quantity of 500, these headers are ideal for bulk installations. Trust in their quality for your PCB connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2822343-1 | MINI MLC PLUG HSG ASSY 7P | ![]() |
| TE Connectivity 3-641535-2 | 02P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 328996 | TERMINAL,PIDG R 16-14 4 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 521053-1 | FASTON 250 REC HSG 1CIR NYLON NAT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/26/2021 | E-20-014221 - Resin Change. Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||
| 01/25/2018 | P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. | Download | |||
| 12/22/2017 | P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download | |||


