| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-641535-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 5.08 ;5.08 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.47 mm, .53 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | .2 in, 5.08 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 2 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-641535-2 |
| SKU: | AMP3-641535-2 |
3-641535-2
| Heilind Number: | AMP3-641535-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-641535-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 Connector Assembly, designed for optimal performance in various applications. This receptacle features a durable Nylon 6/6 housing, ensuring reliability in any environment. With two female contacts, it offers seamless signal transmission. The insulation displacement crimp (IDC) termination method simplifies installation, making it ideal for cable mount setups. CSA and UL standards compliance guarantee quality and safety, while a maximum operating temperature of 105°C ensures consistent performance. Suitable for 24 AWG stranded wire, this connector is a versatile solution for your electrical needs. With a package quantity of 500, it is perfect for bulk installations. RoHS compliant and with agency certifications, you can trust in the quality and reliability of this connector for your projects. Elevate your connectivity with our MTA 100 Connector Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640723-0 | 12P UMNL STR/REL & INSRT NATL | ![]() |
| TE Connectivity 1600903-1 | 2NDARY RCPT PWR VERT BLKHED MT | ![]() |
| TE Connectivity 2822343-1 | MINI MLC PLUG HSG ASSY 7P | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641238-2 | 02P MTA100 CONN ASSY NATL 30AU | ![]() |
| TE Connectivity 328996 | TERMINAL,PIDG R 16-14 4 | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 52941-1 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity 87224-2 | 02 MODII HDR SRST UNSHRD .100 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 3-641535-2 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 3-641535-2 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 3-641535-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000721 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


