87309-8

Heilind Number:AMP87309-8.P
Manufacturer:TE Connectivity
Manufacturer Number:87309-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - MOD V RECP PLTD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87309-8
Series:AMPMODU IV/V
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:250 VAC
Contact Type:Socket
Insulation Resistance:5000 MΩ
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:50 - 150 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .6 mm²
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:High
Wire Insulation Support:With
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin over Nickel
Wire Contact Termination Area Plating Finish:Bright
Wire Contact Termination Area Plating Thickness:50 - 150 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:87309-8
SKU:AMP87309-8.P

Detailed Description

Enhance your power and signal connections with our MOD V RECP PLTD SN Crimp Wire Contact. Designed for reliable performance in industrial settings, this female connector features a socket contact type with phosphor bronze construction and tin plating. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures safe and efficient operation. Suitable for wire sizes 20-24 AWG (.2-.6 mm²), it offers easy termination to wire and cable. Meeting UL and CSA standards, this contact is RoHS compliant, making it a sustainable choice for your connectivity needs. Whether for high-pressure applications or standard use, it guarantees durability and performance, with a package quantity of 12500 to accommodate various projects. Trust in the quality and functionality of this AMPMODU IV/V series connector for seamless connectivity solutions.