1-87309-3

Heilind Number:AMP1-87309-3
Manufacturer:TE Connectivity
Manufacturer Number:1-87309-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOD V RECP LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-87309-3
Series:AMPMODU IV/V
Amperage:3 A
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 VAC
Contact Type:Socket
Insulation Resistance:5000 MΩ
Operating Temperature Range:-65 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:50 - 150 µin
Connector and Contact Terminate To:Wire & Cable
Wire Size:20 - 24 AWG, .2 - .6 mm²
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Applied_Pressure:High
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.069 in, 1.75 mm
Compatible Wire / Cable Type:Discrete Wire
Wire Contact Termination Area Plating Material:Tin over Nickel
Wire Contact Termination Area Plating Finish:Bright
Wire Contact Termination Area Plating Thickness:50 - 150 µin
Standards Met:CSA LR7189 UL E28476
Part Aliases:1-87309-3
SKU:AMP1-87309-3

Detailed Description

Enhance your power and signal connections with our MOD V RECP LP crimp socket, designed for reliable performance in industrial settings. Compliant with CSA LR7189 and UL E28476 standards, this female connector offers a secure termination method for 20-24 AWG wires. With a voltage rating of 250 VAC and insulation resistance of 5000 MΩ, it ensures safe and efficient operation even in harsh environments. The phosphor bronze contact material, plated with tin for enhanced conductivity, guarantees lasting durability. Suitable for a wide range of applications, this connector is RoHS compliant and comes in a package of 1000 pieces for convenient bulk usage. Trust in its high-quality construction and wide operating temperature range (-65 to 105 °C) for your connectivity needs.