| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87309-9 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | High |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 30 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 406561886 87309-9 |
| SKU: | AMP87309-9.P |
87309-9
Specifications
Detailed Description
Enhance your connectivity with our MOD V RECP PLTD 30 AU, a high-performance female receptacle from the AMPMODU IV/V series. Designed for both power and signal applications, this socket contact features gold-plated phosphor bronze for optimal conductivity. With CSA LR7189 and UL E28476 standards compliance, it ensures reliability in various environments. Its crimp termination method accommodates 20-24 AWG wires, providing a secure and durable connection. Suitable for industrial use, it offers a gold flash plating on the wire contact termination area. With RoHS compliance and a lead-free design, it meets modern environmental standards. Whether you're working with discrete wires or cables, this contact is essential for efficient and effective wire-to-board connections. Each package includes 12,500 units, making it ideal for large-scale projects. Upgrade your system with the superior performance of this AMPMODU connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-8 | 10 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 2-1393779-0 | V23101D 7B201 | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 2-36161-2 | Cut Strip - TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 320862 | TERMINAL,PIDG SPD FLG 16-14 8 | ![]() |
| TE Connectivity 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 350851-1 | Cut Strip - UMNL SOK 24-18 PTPBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 61116-1 | Cut Strip - CMNL PIN 24-18 PTBR | ![]() |
| TE Connectivity 87309-9 | MOD V RECP PLTD 30 AU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


