87499-1

Heilind Number:AMP87499-1
Manufacturer:TE Connectivity
Manufacturer Number:87499-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MODIV HSG SR MRKD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87499-1
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.14
Overall Length:17.91
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.55 mm
Stamped:Yes
Mating Alignment:Without
GPL Description:Industrial
Product Code:5210
Contact Layout:Inline
Connector Length:17.91 mm, .71 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87499-1
SKU:AMP87499-1

Detailed Description

Enhance your electronic connections with our AMPMODU IV/V Housing Connector, a vital component for streamlined circuit board integration. Engineered for reliability, it boasts CSA LR7189 and UL E28476 standards compliance, ensuring top-notch performance. With a 3A amperage rating and 250VAC voltage capability, it's ideal for various applications. Featuring seven Beryllium Copper contacts in a single row layout, each meticulously crimped for secure termination, this connector guarantees efficient power delivery. Crafted from high-grade thermoplastic in a sleek black finish, it offers durability and insulation, with UL 94V-0 flammability standard certification. Its compact design, measuring just 17.91mm in length and 3.55mm in height, is perfect for space-constrained environments. Whether for industrial or commercial use, this connector is a versatile solution, operating flawlessly in temperatures ranging from -65 to 105°C. RoHS compliant and packaged conveniently in bags of 250, it's a must-have for your PCB assembly projects. Elevate your connectivity with this AMPMODU IV/V Housing Connector, the epitome of quality and performance in the world of electronic components.