87499-2

Heilind Number:AMP87499-2
Manufacturer:TE Connectivity
Manufacturer Number:87499-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

07 MODIV HSG COMP SR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87499-2
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.56
Overall Length:17.91
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:7
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.56 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:17.91 mm, .71 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:87499-2
SKU:AMP87499-2

Detailed Description

Introducing our AMPMODU IV/V Housing Connector, a high-performance solution for your connectivity needs. Designed for seamless integration, this receptacle features a single row with seven contacts, allowing for efficient signal transmission. With UL E28476 and CSA LR7189 certifications, you can trust in its quality and reliability. The thermoplastic housing and beryllium copper contacts ensure durability and longevity, meeting stringent UL 94V-0 material flammability standards. Operating at temperatures ranging from -65 to 105°C, it is suitable for various industrial applications. Its compact design, with an overall height of 3.56mm and length of 17.91mm, offers easy installation. With a pitch of 2.54mm and voltage rating of 250VAC, it guarantees optimal performance. Whether used in wire and cable assemblies or PCB connections, this connector excels in delivering consistent and secure connectivity. RoHS compliant and lead-free solder capable, it meets environmental standards. Trust in the AMPMODU IV/V Housing Connector for your critical electronic connections.