| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87523-6 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87523-6 |
| SKU: | AMP87523-6 |
87523-6
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP, a female socket contact designed for optimal performance. Compliant with CSA and UL standards, this contact offers a reliable amperage of 3A and a voltage rating of 250VAC, making it suitable for power and signal applications in industrial settings. With a crimp termination method and copper-tin-phosphor bronze contact material, it ensures secure and stable connections. Operating efficiently in a wide temperature range from -65 to 105°C, it guarantees durability in diverse environments. Each package contains 1000 loose pieces, facilitating large-scale installations. RoHS compliant and featuring a tin plating finish, this contact is not only high-performing but also environmentally friendly. Suitable for wire sizes ranging from 20 to 24 AWG, it accommodates various discrete wire types with ease. Trust in the reliability and quality of this connector for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-2 | 64 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-967640-1 | MQS BU-GEH EDS,SW4P | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 320576 | TERMINAL,PIDG R 12-10 5/16 | ![]() |
| TE Connectivity 34161 | TERMINAL,PG R 16-14 10 | ![]() |
| TE Connectivity 36153 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| TE Connectivity 794184-1 | 02P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity 87631-3 | 08 MODIV HSG COMP DR .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 843996-3 | TE Connectivity 87523-6 Application Tooling | ![]() |
| TE Connectivity 91516-1 | TE Connectivity 87523-6 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


