| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87608-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 48 |
| Contact Amperage: | 3 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 30 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87608-6 |
| SKU: | AMP87608-6 |
87608-6
Specifications
Detailed Description
Introducing our AMPMODU Headers, designed for reliable PCB connectivity in industrial settings. With a housing made of UL 94V-0 compliant Nylon-GF, these headers feature 20 gold-plated square pin contacts, each capable of carrying up to 3A of current. The straight orientation and 2.54mm pitch ensure easy integration, while the shrouded design with mounting ears offers stability during assembly. Meeting UL E28476 and CSA LR7189 standards, these connectors guarantee quality and safety. Operating within a wide temperature range of -65 to 105°C, they are suitable for diverse applications. RoHS compliant, wave solder capable, and with a dielectric strength of 750V AC/DC, these headers prioritize performance and environmental responsibility. Each package contains 48 units, facilitating efficient production processes. Trust in our AMPMODU Headers for seamless PCB connections in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-534206-0 | ![]() |


