| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-534206-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 22 |
| Contact Amperage: | 2 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-534206-0 |
| SKU: | AMP6-534206-0 |
6-534206-0
Specifications
Detailed Description
Enhance your electronic connections with the Modu Connector System, featuring a straight orientation and a pitch of 2.54mm. Designed for optimal performance, this 20-position connector boasts gold-plated phosphor bronze contacts and a durable polyester housing in sleek black. With a voltage rating of 333V AC and an amperage of 2A, it ensures reliable power transmission. Suitable for vertical mounting on PCBs with a thickness of 1.57mm, it offers seamless integration into your systems. The UL 94V-0 flammability standard compliance guarantees safety, while the industrial-grade construction and RoHS compliance underline its quality. Ideal for board-to-board connections, this connector is stackable and features closed entry housing for added protection. Upgrade your connectivity solutions with this high-performance component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 324918 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 5-146256-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 881545-2 | SHUNT LP W/HANDLE 2 POS 30AU | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/21/2021 | P-21-021208 - Document clarification. This PCN is generated to notify the correction in the wordings of description of change related to recent PCN-21-105176 which was distributed . Correct wordings for description of change shall read as Resin change for the housing from existing PCT grade to readily available PCT grade. No effect on functionality . Parts have been validated , see the attached report 502-13338 . | Download | |||
| 08/21/2021 | PCN-21-105176 - Product Improvement. Discontinuance of currently used PA66 grade globally, Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||
| 03/15/2020 | E-19-003128 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003128-C - Cancellation of E-19-003128. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||


