87977-5

Heilind Number:AMP87977-5
Manufacturer:TE Connectivity
Manufacturer Number:87977-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14 MODIV HSG DR MRKD .100 POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87977-5
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:14
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:.24
Overall Length:17.78
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Number of Positions:14
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Connector Height:.24 in, 6.096 mm
Stamped:Yes
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Detent Latching
GPL Description:Industrial
Product Code:5210
Connector Length:17.78 mm, .7 in
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:87977-5
SKU:AMP87977-5

Detailed Description

Enhance your industrial connectivity with this AMPMODU IV/V Housing Receptacle, offering exceptional performance and durability. With CSA LR7189 and UL E28476 standards met, you can rely on its quality. The black nylon-GF construction with beryllium copper contacts ensures reliable power transmission, supporting up to 3A and 250VAC. Featuring 14 contacts in a 2-row configuration, this connector is ideal for various PCB applications. With a crimp termination method and stamped contact type, installation is efficient and secure. Operating in a wide temperature range from -65 to 105°C, it's suitable for diverse environments. The connector is RoHS compliant and comes in a package of 250, making it a convenient choice for your connectivity needs.