| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87977-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .24 |
| Overall Length: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 200 |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.096 mm |
| Stamped: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5210 |
| Connector Length: | 1 in, 25.4 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87977-8 |
| SKU: | AMP87977-8 |
87977-8
Specifications
Detailed Description
Introducing the AMPMODU IV/V Housing Connector, a reliable and versatile solution for your electrical connectivity needs. Designed for high-performance applications, this receptacle features a durable Nylon-GF housing and Beryllium Copper contacts for optimal conductivity. With 20 contacts and two rows, it offers ample connectivity options in a compact form factor. UL and CSA certified, it meets stringent safety standards, while its 250 VAC voltage rating ensures compatibility with a wide range of systems. Crimp termination allows for easy installation, while its industrial-grade construction guarantees long-lasting durability. Perfect for PCB applications, this black connector is RoHS compliant, making it an environmentally friendly choice. With a wide operating temperature range and high insulation resistance, it's suitable for use in demanding environments. Whether you're designing for industrial machinery or consumer electronics, the AMPMODU IV/V Housing Connector is the perfect choice for secure and efficient connections.


