87986-7

Heilind Number:AMP87986-7
Manufacturer:TE Connectivity
Manufacturer Number:87986-7
ECAD Model:
3D Model

Description:

07 MODI BDMNT RCPT SR .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87986-7
Amperage:5 A
Housing Material:Vydyne M-344
Termination Method:Through Hole - Solder
Pitch:.156 in, 3.96 mm
Contact Type:Socket
Number of Positions:7
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Product:Board-to-Board Headers & Receptacles
SKU:AMP87986-7

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Boasting a robust amperage of 5A, it ensures reliable power transmission in your electronic assemblies. The durable Vydyne M-344 housing material guarantees long-lasting durability, while the Through Hole - Solder termination method simplifies installation. With a pitch of 3.96mm (.156 in) and a vertical mount orientation, this 7-position socket connector offers seamless integration into your design. Its tin plating on the contact mating area ensures optimal conductivity, meeting RoHS compliance for environmental sustainability. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.