| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880399-2 |
| Amperage: | 33 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Wire Size: | 13 - 10 AWG, 2.5 - 5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP880399-2 |
880399-2
| Heilind Number: | AMP880399-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880399-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality FUSE CONTACT. Designed for durability and performance, this essential component features a crimp termination method, ensuring secure and reliable connections. With an amperage rating of 33A and a wide operating temperature range from -30 to 100°C (-22 to 212°F), it's suitable for a variety of applications. The F-Crimp design and Locking Lance feature provide added convenience and peace of mind, while its compatibility with wire sizes ranging from 13 to 10 AWG (2.5 to 5 mm²) makes it versatile. ROHS compliant and meticulously crafted, this terminal splice type receptacle is a must-have for any automotive enthusiast or professional. Upgrade your wiring setup with confidence, knowing you're using a trusted supplier product in the automotive connectors and accessories category.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2837094-1 | ![]() | |
| TE Connectivity 2837094-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


