| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880488-1 |
| Housing Material: | Polypropylene |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP880488-1 |
880488-1
| Heilind Number: | AMP880488-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880488-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this efficient FASTON 187 HSG REC housing in classic black. Crafted from durable polypropylene, it ensures long-lasting performance in various applications. The straight orientation and cable mount design make installation a breeze, while its receptacle terminal type accommodates seamless connectivity. With one position available, it's perfect for single-terminal setups. Not only does it provide secure housing, but it also adds a sleek, professional finish to your projects. Upgrade to this high-quality terminal housing for reliable performance every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881623-1 | ![]() |


