| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880488-2 |
| Housing Material: | Polypropylene |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP880488-2 |
880488-2
| Heilind Number: | AMP880488-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880488-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 187 Housing Receptacle in Natural. Crafted from durable Polypropylene, this straight-orientation terminal housing accommodates a single receptacle, perfect for secure cable mounting. Its sleek design in a natural hue adds a professional touch to any project. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connector game with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881623-1 | ![]() |


