| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880584-4 |
| Color: | Black |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5200 |
| ECCN: | EAR99 |
| Termination Resistance: | 15 mΩ |
| Height: | 14 mm, .551 in |
| Handle: | With |
| Shunt Style: | Closed Top |
| Shunt Type: | Novo |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 880584-4 |
| SKU: | AMP880584-4 |
880584-4
Specifications
Detailed Description
Enhance connectivity with our Shunt Connector, a vital component for streamlined circuitry. Designed for efficiency, this black connector boasts UL 94V-0 standards compliance, ensuring top-notch performance. Crafted from durable thermoplastic, it features two phosphor bronze contacts with tin plating, guaranteeing reliable conductivity. With a pitch of 2.54mm (.1 in) and a low-profile design, it's perfect for compact setups. The included jumper shunt facilitates easy customization, while the generous package quantity of 14,000 ensures ample supply. Meeting stringent quality standards, including UL 94V-0 for material flammability, this connector is ideal for industrial applications. RoHS compliant and capable of operating in a wide temperature range (-40 to 85 °C), it offers versatility and peace of mind. Trust in its performance for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146274-2 | ![]() | |
| TE Connectivity 5-146278-2 | ![]() | |
| TE Connectivity 5-146282-2 | ![]() |


