| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880629-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880629-1 |
880629-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal, perfect for wires ranging from 0.5-1.0 mm² (17-20 AWG). Featuring a durable construction with a #10 stud size and straight orientation, it ensures a secure and reliable fit. With an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various environments. The open barrel design allows for easy installation, while its RoHS compliance underscores its environmental responsibility. Upgrade your wiring setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150260-1 | ![]() | |
| TE Connectivity 2150260-2 | ![]() | |
| TE Connectivity 7-2150260-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 880665-2 | ![]() |


