| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880633-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Brass, Pre-Tin |
| Material: | Brass |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .1 in, 2.03 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP880633-1 |
880633-1
| Heilind Number: | AMP880633-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880633-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our FASTON 110 Terminal Tab, meticulously designed for precision performance. Crafted from durable brass with pre-tin plating, it ensures reliable contact. Suitable for wire sizes 17-20 AWG, it offers a secure fit with F-Crimp technology. Its straight orientation and open barrel design facilitate easy installation, accommodating insulation diameters of 2.03-2.54 mm. Operating flawlessly in a temperature range of -40 to 110°C, this tab terminal is a versatile component for various applications. Compliant with RoHS regulations, it upholds environmental responsibility. Trust in its quality for seamless electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150986-1 | ![]() | |
| TE Connectivity 2150986-2 | ![]() | |
| TE Connectivity 7-2150986-1 | ![]() |


