| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880636-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .145 in, 2.7 - 3.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP880636-2 |
880636-2
| Heilind Number: | AMP880636-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880636-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Tab 1.0-2.5 MM2 terminals from the FASTIN-FASTON 250 series. Made of durable brass with tin plating, these straight orientation tabs ensure reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 13-17 AWG (1.03-2.62 mm²), they feature F-Crimp technology for secure attachments. With an open barrel design accommodating wire insulation diameters of .106-.145 inches (2.7-3.7 mm), they provide a versatile solution for various applications. Rest assured, our RoHS-compliant tabs meet high industry standards for safety and quality. Upgrade your connectors today with these premium Quick Disconnects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42460-2 | ![]() | |
| TE Connectivity 60701-1 | ![]() | |
| TE Connectivity 62553-3 | ![]() | |
| TE Connectivity 928947-4 | ![]() | |
| TE Connectivity 928962-2 | ![]() |


