| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880643-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP880643-2 |
880643-2
Specifications
Detailed Description
Enhance your electrical connections with our Ring Tongue Crimp Terminal, designed for wire sizes ranging from 1 to 2.5mm² (13-17 AWG). Featuring a #10 stud size and a straight orientation, it ensures a secure fit in various applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it offers durability in diverse environments. The 0.61x14.60 TPBR dimensions and open barrel design facilitate easy installation, while the straight terminal angle allows for efficient connectivity. Crafted for reliability, this terminal is a vital component for professional wiring projects. Trust in its quality for seamless performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150568-1 | ![]() | |
| TE Connectivity 2150568-2 | ![]() | |
| TE Connectivity 7-2150568-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444026-2 | ![]() |


