| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881016-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 13091 - 20815 CMA, 6 - 10 mm², 7 - 9 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP881016-2 |
881016-2
Specifications
Detailed Description
Easily connect wires with our Ring Tongue Crimp Terminal, designed for 6.0-10.0 mm² (7-9 AWG) wire sizes. With a 1/4" stud size and straight orientation, it offers a secure fit for various applications. The open barrel design allows for efficient wire insertion, while the 1.00x22.7 TPBR dimensions ensure compatibility. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees reliable performance. Ideal for professional use, this terminal is a must-have for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 880627-2 | ![]() | |
| TE Connectivity 881003-2 | ![]() |


