| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881109-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 3500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Part Aliases: | 881109-1 |
| SKU: | AMP881109-1 |
881109-1
Specifications
Detailed Description
Enhance power connectivity with the U-M-N-L Split Pin from the Universal MATE-N-LOK series. Designed for efficient cable mounting through crimp termination, this brass contact ensures reliable performance in various applications. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it is suitable for power circuits. The contact features a split design for easy wire insertion and accepts stranded wires ranging from 14 to 20 AWG (.5 - 2 mm²). Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees durability. Tin-plated for enhanced conductivity, this pin comes in a package quantity of 3500, making it ideal for bulk installations. Whether used in appliances or other power systems, its straight orientation and locking lance retention ensure secure connections. RoHS compliant and with lead-free solder processes, it meets environmental standards while offering high performance. Perfect for wire-to-wire applications, the U-M-N-L Split Pin is a reliable solution for power connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 881109-3 | ![]() |


