| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881339-1 |
| Housing Material: | Polyamide |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP881339-1 |
881339-1
Specifications
Detailed Description
Enhance your electrical connections with our Sleeve Faston 250 Tab Housing. Crafted from durable Polyamide, this straight-oriented housing in natural color ensures reliable performance. Designed for cable mount applications, its single position accommodates secure tab terminals. With RoHS compliance and high-quality standards, it guarantees safe and efficient use in various settings. Upgrade your connectivity with this essential terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 444335-1 | ![]() |


