| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881545-8 |
| Series: | Modu Connector System |
| Housing Material: | Thermoplastic |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 14000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 359 |
| Profile: | Low |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Product Code: | 5239 |
| Termination Resistance: | 15 mΩ |
| Height: | 10.9 mm, .429 in |
| Handle: | With |
| Shunt Style: | Open Top |
| Shunt Type: | Novo |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 881545-8 |
| SKU: | AMP881545-8 |
881545-8
| Heilind Number: | AMP881545-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881545-8 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your Modu Connector System with this AMP SHUNT ASS'Y. Designed for efficiency and reliability, this assembly features a low-profile housing in a natural color, crafted from UL 94V-0 compliant thermoplastic for safety. The phosphor bronze contact material ensures durability, with a tin plating in the mating area for optimal conductivity. With a pitch of 2.54 mm and a maximum contact amperage of 3A, it offers seamless connectivity in industrial settings. Each package contains 14,000 pieces, making it ideal for bulk installations. The open-top shunt design with Novo shunt type ensures easy handling, while RoHS compliance guarantees environmental responsibility. Upgrade your PCB connections with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-146274-2 | ![]() | |
| TE Connectivity 5-146278-2 | ![]() | |
| TE Connectivity 5-146282-2 | ![]() |


