881779-1

Heilind Number:AMP881779-1
Manufacturer:TE Connectivity
Manufacturer Number:881779-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KIT ECONOSEAL J 6PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 881779-1
Series:Econoseal J - Mark II
Gender:Housing for female terminals
Number of Rows:2
Pitch:.189 in, 4.8 mm
Voltage:12 V DC
Row Spacing:.22 in, 5.6 mm
Polarization:Yes
Body Material:PBT
Number of Positions:6
GPL:N34
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M099
Connector System:Wire to Wire
Length:1 in
Cable Exit Angle:180°
Height:1.154 in, 29.3 mm
Width:1.087 in, 27.6 mm
Mating Tab Width:.071 in, 1.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:881779-1
SKU:AMP881779-1

Detailed Description

Enhance your automotive wiring setup with this Econoseal J 6PO Housing Kit, designed for female terminals. Featuring two rows and a 4.8 mm pitch, this housing ensures secure connections for signal applications. With a durable PBT body and UL 94-HB flammability standard, it guarantees safety and reliability. Operating at temperatures ranging from -30 to 105 °C, it's suitable for various environments. The integrated polarization and terminal position assurance offer added security during assembly. Measuring 1.154 inches in height and 1.087 inches in width, this black housing is serviceable and easy to install without the need for lead-free solder processes. Upgrade your automotive connector system with this essential component.