| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 881799-3 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP881799-3 |
881799-3
| Heilind Number: | AMP881799-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 881799-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with our FASTIN-FASTON 110 series straight receptacle. Crafted from durable brass with pre-tin plating, this terminal ensures reliable conductivity. Designed for 17-20 AWG wire sizes, it accommodates a tab width of .11 inches and tab thickness of .8 mm, making it suitable for various applications. The F-Crimp connection method guarantees a secure and efficient assembly, while the open barrel design allows for easy wire insertion. With a broad insulation diameter acceptance range of .055-.091 inches, it offers versatility in usage. Trust in our Quick Disconnects line for high-quality connectors that meet your needs. ROHS compliance ensures environmental responsibility. Upgrade your crimp terminal arsenal with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217281-2 | ![]() | |
| TE Connectivity 160684-2 | ![]() | |
| TE Connectivity 160864-2 | ![]() | |
| TE Connectivity 737255-5 | ![]() |


