9-103326-0

Heilind Number:AMP9-103326-0
Manufacturer:TE Connectivity
Manufacturer Number:9-103326-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

80 MODII HDR DRRA B/A .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-103326-0
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:80
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:50
Contact Amperage:3 A
Number of Positions:80
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.12 in, 3.05 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:9-103326-0
SKU:AMP9-103326-0

Detailed Description

Introducing our AMPMODU Headers, a reliable solution for your PCB connection needs. With CSA LR7189 and UL E28476 standards met, you can trust in the quality and safety of these components. Featuring a right-angle body orientation and through-hole solder termination method, they offer easy installation onto your board. The housing is constructed of durable thermoplastic in a sleek black color, ensuring longevity and performance. With 80 gold-plated pin contacts, each rated for 3A, these headers provide excellent conductivity. RoHS compliant and operating temperature range of -65 to 105°C, they are suitable for a wide range of applications. Whether for industrial or commercial use, these headers deliver on reliability and performance. With a package quantity of 50, they are ideal for both small-scale and large-scale projects. Upgrade your PCB connections with our AMPMODU Headers today.