| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-534206-0 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Stackable: | Yes |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-534206-0 |
| SKU: | AMP7-534206-0 |
7-534206-0
Specifications
Detailed Description
Discover the efficiency and reliability of our Modu Connector System, featuring a straight body orientation and through-hole solder termination method for seamless integration onto your PCB. With two rows of 40 gold-plated phosphor bronze contacts, it ensures optimal conductivity and durability in industrial applications. The black polyester housing, UL 94V-0 rated for flammability, offers enhanced safety and protection. With a pitch of 2.54mm (.1 in) and a voltage rating of 333 V AC, this connector is suitable for a wide range of electronic devices. Its stackable design and vertical mount orientation allow for space-saving installation, while the standard profile and top entry location facilitate easy assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental sustainability and export control. Ideal for board-to-board connections in various industries, this PCB mount receptacle guarantees high performance and longevity in demanding operating conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1473005-1 | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| TE Connectivity 5-146256-1 | 02 MODII HDR DRST B/A .100CL LF | ![]() |
| TE Connectivity 5-1624113-2 | 3650 2A 0.22uH 5% 2K RL | ![]() |
| TE Connectivity 7-338069-8 | MICRO-MATCH SMD FTE | ![]() |
| TE Connectivity 794120-1 | 02P CMNL PC HDR ASSY RA | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/23/2026 | PCN-26-268625-C - Postponed PCN PCN-25-246467 Cancelled. 1) The PdNi+Au flash plating implementation for the parts in PCN-25-246467 has been postponed to October 2026. 2) New PCN will be issued for the Pdni +Au flash Plating implementation. | Download | |||
| 12/15/2025 | PCN-25-246467 - Plating Optimization. Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference. | Download | |||
| 08/21/2021 | P-21-021208 - Document clarification. This PCN is generated to notify the correction in the wordings of description of change related to recent PCN-21-105176 which was distributed . Correct wordings for description of change shall read as Resin change for the housing from existing PCT grade to readily available PCT grade. No effect on functionality . Parts have been validated , see the attached report 502-13338 . | Download | |||
| 08/21/2021 | PCN-21-105176 - Product Improvement. Discontinuance of currently used PA66 grade globally, Resin change for the housing from existing PA66 grade to a readily available PA66 grade. No effect on functionality. Parts have been validated see attached test report | Download | |||
| 03/15/2020 | E-19-003128 (1) - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 03/15/2020 | E-19-003128 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||


