| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1241857-5 |
| Housing Material: | Polyamide |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mating Retention Type: | Locking Lance |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP9-1241857-5 |
9-1241857-5
Specifications
Detailed Description
Enhance your connectivity solutions with this five-position Tab Housing. Crafted from durable Polyamide in a sleek Natural hue, it offers a secure fit for your terminals. Featuring a 5mm pitch and straight orientation, it ensures seamless panel mounting. The inclusion of Locking Lance mating retention and Polarization alignment guarantees reliable connections. This RoHS-compliant Terminal Housing is perfect for various applications in the field of crimp terminals, housings, splices, and lugs. Upgrade your setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293011-1 | ![]() | |
| TE Connectivity 293039-2 | ![]() |


