KUP-14A45-120

Heilind Number:AMP9-1393117-4
Manufacturer:TE Connectivity
Manufacturer Number:KUP-14A45-120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14A45-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KUP-14A45-120
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP9-1393117-4

Detailed Description

Enhance your power relay systems with the KUP-14A45-120, featuring a robust design for reliable performance. With a contact arrangement of 3 Form C (CO), this relay offers versatile switching capabilities. It operates at 10 A and 240 VAC, making it suitable for high-power applications. The silver cadmium oxide (AgCdO) contacts ensure efficient conductivity, while the socket mount type allows for easy installation. With a coil resistance of 1700 Ω and a coil voltage of 120 VAC, this relay is designed for optimal functionality. RoHS compliant and able to withstand temperatures ranging from -45 to 45°C, it guarantees both environmental responsibility and durability. Upgrade your relay systems with the KUP-14A45-120 for seamless and efficient operation in various industrial settings.