| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393139-3 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 4 |
| Coil Current: | .778 A |
| Coil Voltage: | 28 VDC |
| Contact Voltage: | 115 VAC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Input Voltage: | 28 VDC |
| SKU: | AMP9-1393139-3 |
9-1393139-3
Specifications
Detailed Description
Enhance your electrical system with the MDR-67-3 Power Relay, a reliable component designed for optimal performance. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this screw-mount relay offers versatility in its applications. Featuring silver cadmium oxide (AgCdO) contact material, it ensures efficient conductivity, while the 10A amperage and 115VAC contact voltage support high-power operations. The coil current of .778A and coil voltage of 28VDC provide stable control, making it ideal for various industrial settings. With an operating temperature range of 0 to 65°C, this relay guarantees reliability in diverse environments. Upgrade your relay system with this RoHS-compliant, top-quality product.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1393139-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||


